- RS Stock No.:
- 261-5890
- Mfr. Part No.:
- BZV03/Z0000/15
- Manufacturer:
- Bulgin
297 In stock for delivery within 4 working days
Added
Price Each
SGD35.59
(exc. GST)
SGD38.79
(inc. GST)
Units | Per unit |
1 - 24 | SGD35.59 |
25 - 99 | SGD35.44 |
100 - 249 | SGD34.81 |
250 - 749 | SGD33.26 |
750 + | SGD28.83 |
- RS Stock No.:
- 261-5890
- Mfr. Part No.:
- BZV03/Z0000/15
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
10A Snap-In Voltage Selectable IEC 320 Plug
Single fused with double pole rocker switch
120/240V screwdriver operated voltage selector
Solder or crimp terminals
Fuseholder protected to PC2, IEC 127//6
120/240V screwdriver operated voltage selector
Solder or crimp terminals
Fuseholder protected to PC2, IEC 127//6
Note
These Chassis Plugs all accept 5 x 20mm fuses
Approvals
CSA certified, VDE, SEMKO
Approvals
CSA certified; SEMKO; VDE
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Standards Met | CSA certified, SEMKO, VDE |
Number of Fuses | 1 |
Voltage Rating | 250 V ac |
Fuse Size | 5 x 20mm |
Shuttered | No |