- RS Stock No.:
- 261-5884
- Mfr. Part No.:
- BZV03/Z0000/14
- Manufacturer:
- Bulgin
69 In stock for delivery within 4 working days
Added
Price Each
SGD36.02
(exc. GST)
SGD39.26
(inc. GST)
Units | Per unit |
1 - 2 | SGD36.02 |
3 - 4 | SGD34.67 |
5 + | SGD32.50 |
- RS Stock No.:
- 261-5884
- Mfr. Part No.:
- BZV03/Z0000/14
- Manufacturer:
- Bulgin
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
10A Snap-In Fused Voltage Selectable IEC Plug (C14)
Single fused with 120/240V selector adjustable
4.8 (0.187in) tab terminations
Flammability Rating UL94 V-0
Panel cut-out 33 x 25
Panel thickness 1·5
4.8 (0.187in) tab terminations
Flammability Rating UL94 V-0
Panel cut-out 33 x 25
Panel thickness 1·5
Warning
Neutral line must not be fused where it is referenced to earth.
Approvals
UL recognised component, CSA certified, SEMKO, VDE
Chassis/PCB Plugs - Fused
Note
These fused plugs accept 5 x 20mm fuses
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Standards Met | CSA certified, SEMKO, UL recognised, VDE |
Number of Fuses | 1 |
Voltage Rating | 250 V ac |
Fuse Size | 5 x 20mm |
Shuttered | No |