- RS Stock No.:
- 254-6788
- Mfr. Part No.:
- RER M 10TP N 07-20
- Manufacturer:
- Souriau
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 254-6788
- Mfr. Part No.:
- RER M 10TP N 07-20
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
10TP series - sealed RER sockets
10TP series round flange, screw mounted sockets.
Available in two arrangements: 4 size 16 contacts or 7 size 20 contacts.
Available in male or female versions (the insulation blocks are interchangeable).
The contacts can be soldered onto wire.
Available in two arrangements: 4 size 16 contacts or 7 size 20 contacts.
Available in male or female versions (the insulation blocks are interchangeable).
The contacts can be soldered onto wire.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Series | TP |
Body Orientation | Straight |
Shell Size | 10 |
Housing Material | Nylon, PTFE |