- RS Stock No.:
- 254-6772
- Mfr. Part No.:
- RER F 10TP N 07-20
- Manufacturer:
- Souriau
- RS Stock No.:
- 254-6772
- Mfr. Part No.:
- RER F 10TP N 07-20
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
10TP series - sealed RER sockets
10TP series round flange, screw mounted sockets.
Available in two arrangements: 4 size 16 contacts or 7 size 20 contacts.
Available in male or female versions (the insulation blocks are interchangeable).
The contacts can be soldered onto wire.
Available in two arrangements: 4 size 16 contacts or 7 size 20 contacts.
Available in male or female versions (the insulation blocks are interchangeable).
The contacts can be soldered onto wire.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 7.0A |
Series | TP |
Body Orientation | Straight |
Mating Type | Threaded |
Shell Size | 10 |
Housing Material | Nylon, PTFE |
Contact Plating | Gold over Nickel |
Strain Relief | No |
Contact Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |