- RS Stock No.:
- 254-6766
- Mfr. Part No.:
- RER M 10TP N 04-16
- Manufacturer:
- Souriau
5 In stock for delivery within 4 working days
Added
Price Each
SGD137.08
(exc. GST)
SGD149.42
(inc. GST)
Units | Per unit |
1 - 4 | SGD137.08 |
5 - 24 | SGD132.97 |
25 - 49 | SGD128.98 |
50 - 99 | SGD126.11 |
100 + | SGD123.37 |
- RS Stock No.:
- 254-6766
- Mfr. Part No.:
- RER M 10TP N 04-16
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
10TP series - sealed RER sockets
10TP series round flange, screw mounted sockets.
Available in two arrangements: 4 size 16 contacts or 7 size 20 contacts.
Available in male or female versions (the insulation blocks are interchangeable).
The contacts can be soldered onto wire.
Available in two arrangements: 4 size 16 contacts or 7 size 20 contacts.
Available in male or female versions (the insulation blocks are interchangeable).
The contacts can be soldered onto wire.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 14.0A |
Body Orientation | Straight |
Series | TP |
Mating Type | Threaded |
Shell Size | 10 |
Housing Material | Nylon, PTFE |
Contact Plating | Gold over Nickel |
Strain Relief | No |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Contact Material | Brass |