- RS Stock No.:
- 254-6744
- Mfr. Part No.:
- REC M 10TP N 07-20
- Manufacturer:
- Souriau Sunbank by Eaton
- RS Stock No.:
- 254-6744
- Mfr. Part No.:
- REC M 10TP N 07-20
- Manufacturer:
- Souriau Sunbank by Eaton
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
10TP series - sealed REC sockets
10TP series square flange, screw mounted sockets.
Available in two arrangements: 4 size 16 contacts or 7 size 20 contacts.
Available in male or female versions (the insulation blocks are interchangeable).
The contacts can be soldered onto wire.
Available in two arrangements: 4 size 16 contacts or 7 size 20 contacts.
Available in male or female versions (the insulation blocks are interchangeable).
The contacts can be soldered onto wire.
Souriau Circular Sealed REC Connector
The Souriau TP series 7-contacts male screw mounting receptacle connector has a plug-type connection. This connector has a current rating of 14A per contact. The connector shell is made of nickel-plated bronze with gold- plated brass contacts. The O-ring is made from nitrile for excellent fluid compatibility (seawater, mineral oil) and long durability. This connector has an extremely rugged design, corrosion-resistant, intended particularly for industrial applications requiring waterproof products.
Supplied with a protective sleeve, intended mainly to allow a bending radius for the output cable.
10TP series straight plugs, available in 2 arrangements: 4 x size 16 contacts or 7x size 20 contacts. Available in male or female version (the insulation blocks are interchangeable).
The contacts can be soldered onto a wire.
Supplied with a protective sleeve, intended mainly to allow a bending radius for the output cable.
10TP series straight plugs, available in 2 arrangements: 4 x size 16 contacts or 7x size 20 contacts. Available in male or female version (the insulation blocks are interchangeable).
The contacts can be soldered onto a wire.
Features and Benefits
Solder termination
Straight body orientation
Durability of 500 mating cycles
High vibration resistance
Mechanical polarisation with 5 keys
Operation temperature ranges between -20°C and 70°C
Scoop-proof contacts
Screw coupling
Shell size is 10mm
Simple installation and completely reparable on site
Straight body orientation
Durability of 500 mating cycles
High vibration resistance
Mechanical polarisation with 5 keys
Operation temperature ranges between -20°C and 70°C
Scoop-proof contacts
Screw coupling
Shell size is 10mm
Simple installation and completely reparable on site
Applications
Civil engineering
Submarine instrumentation
Water treatment and heavy industry
Submarine instrumentation
Water treatment and heavy industry
Certifications
IP68 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 14.0A |
Series | TP |
Body Orientation | Straight |
Shell Size | 10 |
Mating Type | Threaded |
Housing Material | Nylon, PTFE |
Contact Plating | Gold over Nickel |
Strain Relief | No |
Contact Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |