- RS Stock No.:
- 254-6716
- Mfr. Part No.:
- REC M 10TP N 04-16
- Manufacturer:
- Souriau Sunbank by Eaton
Temporarily out of stock - back order for despatch 19/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD577.61
(exc. GST)
SGD629.59
(inc. GST)
Units | Per unit |
1 + | SGD577.61 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 254-6716
- Mfr. Part No.:
- REC M 10TP N 04-16
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau Circular Sealed REC Connector
The Souriau TP series 4-contacts male screw mounting receptacle connector has a plug-type connection. This connector has a current rating of 14A per contact. The connector shell is made of nickel-plated bronze with gold- plated brass contacts. The O-ring is made from nitrile for excellent fluid compatibility (seawater, mineral oil) and long durability. This connector has an extremely rugged design, corrosion-resistant, intended particularly for industrial applications requiring waterproof products.
Supplied with a protective sleeve, intended mainly to allow a bending radius for the output cable.
10TP series straight plugs, available in 2 arrangements: 4 x size 16 contacts or 7x size 20 contacts. Available in male or female version (the insulation blocks are interchangeable).
Supplied with a protective sleeve, intended mainly to allow a bending radius for the output cable.
10TP series straight plugs, available in 2 arrangements: 4 x size 16 contacts or 7x size 20 contacts. Available in male or female version (the insulation blocks are interchangeable).
Features and Benefits
Solder termination
Straight body orientation
Durability of 500 mating cycles
High vibration resistance
Mechanical polarisation with 5 keys
Operation temperature ranges between -20°C and 70°C
Scoop-proof contacts
Screw coupling
Shell size is 10mm
Simple installation and completely reparable on site
Straight body orientation
Durability of 500 mating cycles
High vibration resistance
Mechanical polarisation with 5 keys
Operation temperature ranges between -20°C and 70°C
Scoop-proof contacts
Screw coupling
Shell size is 10mm
Simple installation and completely reparable on site
Applications
Civil engineering
Submarine instrumentation
Water treatment and heavy industry
Submarine instrumentation
Water treatment and heavy industry
Certifications
IP68 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 14.0A |
Series | TP |
Body Orientation | Straight |
Shell Size | 10 |
Mating Type | Threaded |
Housing Material | Nylon, PTFE |
Contact Plating | Gold over Nickel |
Strain Relief | No |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Contact Material | Brass |