- RS Stock No.:
- 254-6687
- Mfr. Part No.:
- FEDM10TPN0720A070
- Manufacturer:
- Souriau
18 In stock for delivery within 4 working days
Added
Price Each
SGD199.22
(exc. GST)
SGD217.15
(inc. GST)
Units | Per unit |
1 - 4 | SGD199.22 |
5 - 24 | SGD193.24 |
25 - 49 | SGD187.45 |
50 - 99 | SGD183.27 |
100 + | SGD179.28 |
- RS Stock No.:
- 254-6687
- Mfr. Part No.:
- FEDM10TPN0720A070
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Souriau Connector
The Souriau TP series 7-poles male connector has a plug-type connection. This connector has a current rating of 7A per contact. The connector shell is made of nickel-plated brass with gold- plated brass contacts. The O-ring is made from nitrile for excellent fluid compatibility (seawater, mineral oil) and long durability. This connector has an extremely rugged design, corrosion-resistant, intended particularly for industrial applications requiring waterproof products.
Supplied with a protective sleeve, intended mainly to allow a bending radius for the output cable.
10TP series straight plugs, available in 2 arrangements: 4 x size 16 contacts or 7x size 20 contacts. Available in male or female version (the insulation blocks are interchangeable).
Supplied with a protective sleeve, intended mainly to allow a bending radius for the output cable.
10TP series straight plugs, available in 2 arrangements: 4 x size 16 contacts or 7x size 20 contacts. Available in male or female version (the insulation blocks are interchangeable).
Features and Benefits
Solder termination
Straight body orientation
Durability of 500 mating cycles
High vibration resistance
Mechanical polarisation with 5 keys
Operation temperature ranges between -20°C and 70°C
Scoop-proof contacts
Screw coupling
Shell size is 10mm
Simple installation and completely reparable on site
Straight body orientation
Durability of 500 mating cycles
High vibration resistance
Mechanical polarisation with 5 keys
Operation temperature ranges between -20°C and 70°C
Scoop-proof contacts
Screw coupling
Shell size is 10mm
Simple installation and completely reparable on site
Applications
Civil engineering
Submarine instrumentation
Water treatment and heavy industry
Submarine instrumentation
Water treatment and heavy industry
Certifications
IP68 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 7.0A |
Series | TP |
Body Orientation | Straight |
Shell Size | 10 |
Mating Type | Threaded |
Housing Material | Nylon, PTFE |
Strain Relief | Yes |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -20°C |
Contact Material | Brass |
Maximum Operating Temperature | +70°C |