- RS Stock No.:
- 254-6659
- Mfr. Part No.:
- FEDF10TPN0720A075
- Manufacturer:
- Souriau Sunbank by Eaton
30 In stock for delivery within 4 working days
Added
Price Each
SGD269.05
(exc. GST)
SGD293.26
(inc. GST)
Units | Per unit |
1 + | SGD269.05 |
- RS Stock No.:
- 254-6659
- Mfr. Part No.:
- FEDF10TPN0720A075
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
10TP series for harsh environments - Waterproof plugs
Connectors with extremely rugged design, corrosion-resistant, intended particularly for industrial applications requiring waterproof products.
Waterproof to a submerged depth of 300 metres.
Scoop-proof housings.
Mechanical polarisation with 5 keys; screwed locking.
Simple installation and completely reparable on site.
Excellent resistance to oils, gas, sand, mud, hydrocarbons, salts, natural waste or human maltreatment.
Typical applications: geophysics, railways, civil engineering, submarine instrumentation, water treatment and heavy industry.
10TP series straight plugs, available in 2arrangements: 4 x size 16 contacts or 7x size 20 contacts.
Available in male or female version (the insulation blocks are interchangeable).
Contacts must be soldered to the wire.
Supplied with a protective sleeve, intended mainly to allow a bending radius for the output cable.
Waterproof to a submerged depth of 300 metres.
Scoop-proof housings.
Mechanical polarisation with 5 keys; screwed locking.
Simple installation and completely reparable on site.
Excellent resistance to oils, gas, sand, mud, hydrocarbons, salts, natural waste or human maltreatment.
Typical applications: geophysics, railways, civil engineering, submarine instrumentation, water treatment and heavy industry.
10TP series straight plugs, available in 2arrangements: 4 x size 16 contacts or 7x size 20 contacts.
Available in male or female version (the insulation blocks are interchangeable).
Contacts must be soldered to the wire.
Supplied with a protective sleeve, intended mainly to allow a bending radius for the output cable.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | TP |
Mating Type | Threaded |
Shell Size | 10 |
Housing Material | Nickel |
Contact Plating | Gold over Nickel |
Strain Relief | Yes |
Contact Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |