TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 132V ac ac Input, 48V dc dc Output, 3A Output, 150W
- RS Stock No.:
- 252-8724
- Mfr. Part No.:
- TIS 150-148
- Manufacturer:
- TRACOPOWER
16 In stock for delivery within 4 working days
Added
Price Each
SGD312.19
(exc. GST)
SGD340.29
(inc. GST)
Units | Per unit |
1 + | SGD312.19 |
- RS Stock No.:
- 252-8724
- Mfr. Part No.:
- TIS 150-148
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
Product Details
50 to 600W TIS Series
High quality metal cased switch mode power supplies
Designed for symmetrical 35mm DIN-rail
Ideal for process control & machine tool applications
EMC immunity to EN50082-2
EMI to EN55011 Class B, FCC level B
Low profile
Adjustable output voltage
Fully regulated output, short circuit protection/current limit
Over-voltage protection
Very low ripple and noise
DC output OK LED indicator
Plugable screw terminals (included). Note: DIN-rail clip extends 7mm beyond depth of unit
Designed for symmetrical 35mm DIN-rail
Ideal for process control & machine tool applications
EMC immunity to EN50082-2
EMI to EN55011 Class B, FCC level B
Low profile
Adjustable output voltage
Fully regulated output, short circuit protection/current limit
Over-voltage protection
Very low ripple and noise
DC output OK LED indicator
Plugable screw terminals (included). Note: DIN-rail clip extends 7mm beyond depth of unit
Note
Derating 2% per °C above 50°C
Standards
IEC60950, EN60950, UL60950, UL508C
Approvals
UL listed
Approvals
UL Recognised
Standards
IEC, EN, SELV, UL
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 48V dc |
Output Current | 3A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 93 → 132V ac |
Power Rating | 150W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 114.6mm |
Width | 56.7mm |
Depth | 56.7mm |
Series | TIS |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |
Ripple And Noise | 50mV Pk-Pk |
Load Regulation | ±1% |
MTBF | 420000h |
Minimum Temperature | -25°C |