TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 132V ac ac Input, 12V dc dc Output, 6A Output, 75W
- RS Stock No.:
- 252-8702
- Mfr. Part No.:
- TIS 75-112
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 06/11/2025, delivery within 4 working days from despatch date
Added
Price Each
SGD231.52
(exc. GST)
SGD252.36
(inc. GST)
Units | Per unit |
1 + | SGD231.52 |
- RS Stock No.:
- 252-8702
- Mfr. Part No.:
- TIS 75-112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
Product Details
Traco Power DIN Rail Power Supply, +70°C Maximum Operating Temperature, IP20 Rating - TIS Series - TIS 75-112
Want to ensure a steady energy supply for your system? Go for this DIN rail power supply unit from Traco Power. It transforms AC signals between 93 and 132V or 187 and 264V into a stable 12V DC output for applications like routers and switches. The product creates a 3kV DC barrier to separate the input and output, safeguarding connected devices from potentially damaging power surges. This component comes with detachable screw terminal blocks and plugs to simplify the wiring process during installation and maintenance.
Features & Benefits
• IP20 rating means it's touch-proof and shielded from objects larger than 12mm, like small tools and fixings
• Works without a hitch in an operating temperature range between -25°C and +70°C
• Mean time between failures of more than 450,000 hours for long-lasting performance
• Screw terminal type for easy installation without the need for complex tools
• Works without a hitch in an operating temperature range between -25°C and +70°C
• Mean time between failures of more than 450,000 hours for long-lasting performance
• Screw terminal type for easy installation without the need for complex tools
Applications
• Energy industry
• Testing and measurement equipment
• Petrochemical plants
• Testing and measurement equipment
• Petrochemical plants
How do I mount this power supply unit?
You can snap this unit onto a DIN rail or mount it on a chassis to achieve a secure and vibration-resistant attachment.
Approvals
UL Recognised
Standards
IEC, EN, SELV, UL
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 6A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 93 → 132V ac |
Power Rating | 75W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 114.6mm |
Width | 90mm |
Depth | 56.7mm |
Series | TIS |
Load Regulation | ±1% |
Output Voltage Adjustment Range | 12 → 14V |
Ripple And Noise | 50mV Pk-Pk |
Mounting Type | DIN Rail Mount |
Standards Met | IEC/UL 60950-1 |
Special Features | Overvoltage and Short Circuit Protection |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Efficiency | 85% |
MTBF | 420000h |