TRACOPOWER TEN 10 DC-DC Converter, ±5V dc/ ±1A Output, 18 → 36 V dc Input, 10W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 242-2531
- Mfr. Part No.:
- TEN 10-2421
- Manufacturer:
- TRACOPOWER
26 In stock for delivery within 4 working days
Added
Price Each
SGD79.35
(exc. GST)
SGD86.49
(inc. GST)
Units | Per unit |
1 - 2 | SGD79.35 |
3 - 14 | SGD77.77 |
15 + | SGD64.01 |
- RS Stock No.:
- 242-2531
- Mfr. Part No.:
- TEN 10-2421
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series
10W single/dual output regulated isolated high performance DC-DC converters with a compact low profile package. These DC-DC converters have a high efficiency enabling an operating temperature range of -40°C to +85°C and a built-in EMI filter to EN 5022 class A without external components. Typical applications for these DC-DC converters include battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
1.5kVdc input/output isolation, case 1kVdc
Input filter to EN55022 Class A and FCC Level A without external components
Regulated outputs
Continuous short circuit protection
Shielded metal case with insulated base-plate
SMD technology with ceramic chip capacitors
Wide 2:1 input range
1.5kVdc input/output isolation, case 1kVdc
Input filter to EN55022 Class A and FCC Level A without external components
Regulated outputs
Continuous short circuit protection
Shielded metal case with insulated base-plate
SMD technology with ceramic chip capacitors
Standards
UL 60950-1, IEC / EN 60950-1
Approvals
UL/cUL
Traco Power TEN 10 DC-DC Converter, 24V to 5V - TEN 10-2421
This high-efficiency DC-DC converter from Traco Power is designed to convert a 24V input voltage to a precise 5V output, with capabilities for dual outputs. With a power rating of 10W and isolated features, this compact converter is reliable for a wide range of applications in industries requiring regulated voltages.
Features & Benefits
• Wide 2:1 input range for versatile use
• High power density for efficient operation
• Operating temperature range from -40°C to +85°C
• Indefinite short circuit protection for safety
• I/O isolation at 1500 VDC for protection
• Industry standard pinout for easy integration
• Shielded metal case with insulated baseplate for durability
• High reliability with MTBF exceeding 1 million hours
• High power density for efficient operation
• Operating temperature range from -40°C to +85°C
• Indefinite short circuit protection for safety
• I/O isolation at 1500 VDC for protection
• Industry standard pinout for easy integration
• Shielded metal case with insulated baseplate for durability
• High reliability with MTBF exceeding 1 million hours
Applications
• Battery-operated equipment
• Communication power architectures
• Industrial electronics requiring isolated voltages
• Communication power architectures
• Industrial electronics requiring isolated voltages
Can it handle a wide range of input voltages?
Yes, it can operate with input voltages ranging from 18V to 36V DC.
Will it provide precise and regulated 5V output?
Yes, the converter offers a ±5V DC output with load regulation of ±3%.
Is it suitable for harsh environments with extreme temperatures?
Definitely, with an operating temperature range of -40°C to +85°C, it is ideal for varied conditions.
Can it be used in applications requiring dual outputs?
Yes, the converter offers dual outputs for diverse applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 10W |
Input Voltage Nominal | 24 V dc |
Output Current | ±1A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | 2 x 1 in |
Isolation Voltage | 1.5kV dc |
Length | 50.8mm |
Width | 25.4mm |
Depth | 10.2mm |
Series | TEN 10 |
Load Regulation | ±3% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 80% |