TRACOPOWER TEN 10 DC-DC Converter, 5V dc/ 2A Output, 18 → 36 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 242-2496
- Mfr. Part No.:
- TEN 10-2411
- Manufacturer:
- TRACOPOWER
76 In stock for delivery within 4 working days
Added
Price Each
SGD71.36
(exc. GST)
SGD77.78
(inc. GST)
Units | Per unit |
1 - 2 | SGD71.36 |
3 - 4 | SGD69.86 |
5 + | SGD67.75 |
- RS Stock No.:
- 242-2496
- Mfr. Part No.:
- TEN 10-2411
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 22" x 1" Low-Profile Package, 1.5kV Isolation Voltage - TEN 10 Series - TEN 10-2411
On the hunt for a PSU that can withstand tough conditions? Check out this DC-DC converter from Traco Power. A 2:1 input means it accepts any voltage between 18 and 36V DC and steps it down to a regulated 5V DC that's a safe bet for powering devices running on rechargeable batteries. A broad operating temperature range of -40°C to +85°C assures you it's up to the challenges of extreme climates. Thanks to the unit's shock and vibration resistance, you can fit it near moving machinery without a problem.
Features & Benefits
• Tight line and load regulation of 0.3% and 0.5% helps you maintain voltages closely
• 78% efficiency means very little energy is wasted as heat so free air convection keeps it cool
• Mean time between failures of over 1,000,000hrs, so you can trust it to last
• Continuous short-circuit protection makes current faults a thing of the past
• Epoxy baseplate provides electrical insulation so you can count on risk-free handling
• 78% efficiency means very little energy is wasted as heat so free air convection keeps it cool
• Mean time between failures of over 1,000,000hrs, so you can trust it to last
• Continuous short-circuit protection makes current faults a thing of the past
• Epoxy baseplate provides electrical insulation so you can count on risk-free handling
Applications
• Instrumentation devices
• Distributed power architectures
• Communications infrastructure
• Industrial electronics
• Distributed power architectures
• Communications infrastructure
• Industrial electronics
What's the benefit of this converter's shield?
The unit's integrated shield minimises EMI to help ensure stable electrical performance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 10W |
Input Voltage Nominal | 24 V dc |
Output Current | 2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 2 x 1 in |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Length | 50.8mm |
Width | 25.4mm |
Series | TEN 10 |
Load Regulation | ±0.5% |
Efficiency | 78% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |