TRACOPOWER TEN 10 DC-DC Converter, 5V dc/ 2A Output, 9 → 18 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 242-2402
- Mfr. Part No.:
- TEN 10-1211
- Manufacturer:
- TRACOPOWER
45 In stock for delivery within 4 working days
Added
Price Each
SGD76.22
(exc. GST)
SGD83.08
(inc. GST)
Units | Per unit |
1 - 2 | SGD76.22 |
3 - 4 | SGD73.92 |
5 + | SGD71.71 |
- RS Stock No.:
- 242-2402
- Mfr. Part No.:
- TEN 10-1211
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 77% Efficiency, Isolated - Ten 10 Series - TEN 10-1211
Get the precise voltage you need to power your device with this lightweight DC-DC converter from Traco Power. It tips the scales at just 32g, making it ideal for portable devices and other mobile applications. You can use it to reliably convert an input between 9 and 18V DC into a 5V DC output with an accuracy of ±1%. Thanks to its 77% efficiency rating, you don't need to worry about excess heat being generated during the conversion process. You'll find this a trusty workmate in challenging industrial environments, as it performs in temperatures ranging from -40°C to +85°C.
Features & Benefits
• Through-hole mounting for easy installation
• Compact dimensions of 50.8 (L) x 25.4 (W) x 10.2mm (D) makes it suitable for applications where space is limited
• Overload and short-circuit protection keeps your equipment safe from hazards
• 10W rating suitable for low-power and mid-power devices
• Compact dimensions of 50.8 (L) x 25.4 (W) x 10.2mm (D) makes it suitable for applications where space is limited
• Overload and short-circuit protection keeps your equipment safe from hazards
• 10W rating suitable for low-power and mid-power devices
Applications
• Industrial automation
• Measuring equipment
• Telecommunications industry
• Measuring equipment
• Telecommunications industry
Is the input in this DC-DC converter isolated from the output?
Yes, it has a high isolation voltage rating of 1.5kV, so you can count on it to protect users and equipment from dangerous electrical surges.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 10W |
Input Voltage Nominal | 12 V dc |
Output Current | 2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 2 x 1 in |
Isolation Voltage | 1.5kV dc |
Width | 25.4mm |
Depth | 10.2mm |
Length | 50.8mm |
Series | TEN 10 |
Load Regulation | ±0.5% |
Minimum Temperature | -40°C |
Efficiency | 77% |
Standards Met | CE |
Maximum Temperature | +85°C |