TRACOPOWER TEN 10 DC-DC Converter, 3.3V dc/ 2.4A Output, 9 → 18 V dc Input, 10W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 242-2395
- Mfr. Part No.:
- TEN 10-1210
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD107.79
(exc. GST)
SGD117.49
(inc. GST)
Units | Per unit |
1 - 2 | SGD107.79 |
3 - 4 | SGD104.56 |
5 + | SGD101.32 |
- RS Stock No.:
- 242-2395
- Mfr. Part No.:
- TEN 10-1210
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series
10W single/dual output regulated isolated high performance DC-DC converters with a compact low profile package. These DC-DC converters have a high efficiency enabling an operating temperature range of -40°C to +85°C and a built-in EMI filter to EN 5022 class A without external components. Typical applications for these DC-DC converters include battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
1.5kVdc input/output isolation, case 1kVdc
Input filter to EN55022 Class A and FCC Level A without external components
Regulated outputs
Continuous short circuit protection
Shielded metal case with insulated base-plate
SMD technology with ceramic chip capacitors
Wide 2:1 input range
1.5kVdc input/output isolation, case 1kVdc
Input filter to EN55022 Class A and FCC Level A without external components
Regulated outputs
Continuous short circuit protection
Shielded metal case with insulated base-plate
SMD technology with ceramic chip capacitors
Standards
UL 60950-1, IEC / EN 60950-1
Approvals
UL/cUL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 10W |
Input Voltage Nominal | 12 V dc |
Output Current | 2.4A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 2 x 1 in |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Width | 25.4mm |
Length | 50.8mm |
Series | TEN 10 |
Load Regulation | ±0.5% |
Minimum Temperature | -40°C |
Efficiency | 72% |
Maximum Temperature | +85°C |