TRACOPOWER TIS Switch Mode DIN Rail Power Supply, 93 → 132V ac ac Input, 24V dc dc Output, 24A Output, 600W
- RS Stock No.:
- 242-2373
- Mfr. Part No.:
- TIS 600-124
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 242-2373
- Mfr. Part No.:
- TIS 600-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, ±0.3% Load Regulation, 50mV Pk-Pk Ripple and Noise - TIS Series - TIS 600-124
Use this DIN rail power supply from Traco Power to spark your industrial operations into life. It's ideal for low-power applications, thanks to a flexible input voltage range between 93 and 132V AC. As it delivers 600W of power and offers high immunity to interference, your equipment can get to work without a hitch. Metal housing provides strength and resists abrasion for prolonged performance in rugged conditions. Straightforward DIN rail compatibility and screw terminals ensure installation is quick and simple.
Features & Benefits
• Mean time between failures of 300,000 hours makes it a reliable choice for long-term performance
• 90% efficiency minimises energy waste for economical use of power
• Compact dimensions of 177.2 (H) x 82.6 (W) x 82.6mm (D) mean it's ideal for busy setups
• Passes EN 60950-1 standard for safe operation and protection from fire, electric shock or injury
• 90% efficiency minimises energy waste for economical use of power
• Compact dimensions of 177.2 (H) x 82.6 (W) x 82.6mm (D) mean it's ideal for busy setups
• Passes EN 60950-1 standard for safe operation and protection from fire, electric shock or injury
Applications
• Industrial automation
• Power management
• Medical and healthcare equipment
• Power management
• Medical and healthcare equipment
Can I use this device in harsh industrial conditions?
Yes. This component operates in a broad temperature range between -25°C and +70°C, so it stands up to demanding environments.
Approvals
UL Recognised
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 24A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 93 → 132V ac |
Power Rating | 600W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 177.2mm |
Width | 82.6mm |
Depth | 82.6mm |
Series | TIS |
Maximum Temperature | +70°C |
MTBF | 300000h |
Ripple And Noise | 50mV Pk-Pk |
Mounting Type | DIN Rail Mount |
Load Regulation | ±0.3% |
Minimum Temperature | -25°C |