- RS Stock No.:
- 241-4631
- Manufacturer:
- RS PRO
50 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
13820 In Global stock for delivery within 4 working day(s)
Added
Price Each (In a Pack of 10)
Was SGD3.10
You pay
SGD2.732
(exc. GST)
SGD2.978
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | SGD2.732 | SGD27.32 |
100 - 490 | SGD2.727 | SGD27.27 |
500 - 2490 | SGD2.701 | SGD27.01 |
2500 - 7490 | SGD2.573 | SGD25.73 |
7500 + | SGD2.209 | SGD22.09 |
*price indicative |
- RS Stock No.:
- 241-4631
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Tubular Ring Terminals
RS Pro range of heavy duty tubular ring terminals made from copper with a tin plating. These heavy duty tubular ring terminals are ideal for use on multi-stranded cables. Versions of these ring terminals are available with a flared or a chamfered entry for ease of wire insertion.
Features and Benefits
Robust, thick-walled design
Closed barrel ensures crimp terminal fits securely around the cable
Copper body material provides high conductivity and is easy to crimp
Tin plating on crimp terminal provides resistance to corrosion, added strength, a reduction in friction and makes it easier to solder
Funnel-shaped internal barrel for easy wire insertion
Closed barrel ensures crimp terminal fits securely around the cable
Copper body material provides high conductivity and is easy to crimp
Tin plating on crimp terminal provides resistance to corrosion, added strength, a reduction in friction and makes it easier to solder
Funnel-shaped internal barrel for easy wire insertion
Applications
Non-insulated wire terminals are used in applications where there is not any danger of someone short-circuiting the connection by inadvertently touching it. These crimp ring wire connectors are used in a wide range of industries for connecting multi-stranded power cables to electrical components in more heavy duty applications. Applications include cabling and wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.
Selecting the Correct Ring Terminal Size
When selecting the right ring terminal for your application, you should consider the following:
The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using
The stud size to which you will be connecting the ring terminal.
The inner diameter of the ring terminal
The stud size to which you will be connecting the ring terminal.
The inner diameter of the ring terminal
How to Crimp a Ring Terminal
Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as terminal. Insert the wire into the terminal barrel making sure no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the cable using the correct crimp tooling. These crimp tools include a heavy-duty ratchet crimping tool or a hydraulic crimping tool. The handles of a ratchet tool will remain locked until a full crimp cycle is completed which will prevent partial crimps. The barrel of the ring terminal is simply inserted into the appropriate crimping section. The tool handles can then be squeezed together until the ratchet mechanism allows them to be released. A heavy-duty hydraulic crimping tool will provide an audible click when full crimp pressure is achieved which also ensures the crimping cycle is complete. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.
Suitable Crimp Tools
Approvals
-
Specifications
Attribute | Value |
---|---|
Insulation | Uninsulated |
Inner Ring Diameter | 8mm |
Maximum Wire Size mm² | 35mm² |
Stud Size | M8 |
Contact Plating | Tin |
Contact Material | Copper |
Overall Length | 37.6mm |