Igus E08, e-chain Black Cable Chain - Flexible Slot, W28.2 mm x D19.3mm, L1m, 38 mm Min. Bend Radius, Igumid NG
- RS Stock No.:
- 236-4851
- Mfr. Part No.:
- E08.20.038.0
- Manufacturer:
- Igus
23 In stock for delivery within 4 working days
Added
Price Each
SGD46.25
(exc. GST)
SGD50.41
(inc. GST)
Units | Per unit |
1 - 49 | SGD46.25 |
50 - 249 | SGD43.05 |
250 + | SGD35.42 |
- RS Stock No.:
- 236-4851
- Mfr. Part No.:
- E08.20.038.0
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Specifications
Attribute | Value |
---|---|
Width | 28.2 mm |
Depth | 19.3mm |
Trunking/Chain Type | Cable Chain |
Colour | Black |
Material | Igumid NG |
Length | 1m |
Slot Type | Flexible |
Minimum Bend Radius | 38 mm |
Fire Behaviour | Flame Retardant, Self-extinguishing |
Series | E08, e-chain |