- RS Stock No.:
- 231-8101
- Mfr. Part No.:
- PX0714/4/15/28
- Manufacturer:
- Bulgin
146 In stock for delivery within 4 working days
Added
Price Each
SGD17.64
(exc. GST)
SGD19.23
(inc. GST)
Units | Per unit |
1 - 24 | SGD17.64 |
25 - 99 | SGD17.56 |
100 - 249 | SGD17.25 |
250 - 749 | SGD16.48 |
750 + | SGD14.28 |
- RS Stock No.:
- 231-8101
- Mfr. Part No.:
- PX0714/4/15/28
- Manufacturer:
- Bulgin
Legislation and Compliance
Product Details
Bulgin IEC Plug Socket
The Bulgin IEC EN60 320-2-2 standard male white plug connector Is a cable mount straight C14 male plug connector with side-entry style. It has a voltage rating of 250VAC and current rating of 10A. This M connector has contacts which are made from brass and plated with nickel.
Features and Benefits
2.8mm solder tab terminal
Single piece moulding
Operating temperature ranges between -20°C and 70°C
Panel cut-out dimensions are 32.51mm x 95.5mm
Single piece moulding
Operating temperature ranges between -20°C and 70°C
Panel cut-out dimensions are 32.51mm x 95.5mm
Applications
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Instrumentation amplifiers
Computer hard drives
Certifications
VDE
SEV
SEMKO
UL approved
CSA certified
SEV
SEMKO
UL approved
CSA certified
Approvals
UL recognised component; CSA certified; SEMKO; VDE
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C13 x4 |
Mounting Type | Snap-In |
Gender | Female |
Current Rating | 10A |
Body Orientation | Straight |
Standards Met | CSA certified, SEMKO, UL recognised, VDE |
Termination Method | Solder |
Number of Fuses | None |
Voltage Rating | 250 V ac |
Shuttered | No |