- RS Stock No.:
- 226-4357
- Mfr. Part No.:
- 931952106 GDM 3011 grey
- Manufacturer:
- Hirschmann
476 In stock for delivery within 4 working days
Added
Price Each
SGD5.49
(exc. GST)
SGD5.98
(inc. GST)
Units | Per unit |
1 - 14 | SGD5.49 |
15 - 74 | SGD5.38 |
75 + | SGD4.44 |
- RS Stock No.:
- 226-4357
- Mfr. Part No.:
- 931952106 GDM 3011 grey
- Manufacturer:
- Hirschmann
Legislation and Compliance
Product Details
Belden Hirschmann 3P+E Female Solenoid Valve Connector, 250V AC/DC, 16A - GDM Series - 931952106 GDM 3011 grey
Automatically control the flow of electricity through your system with this 3-pole valve connector from Belden Hirschmann. Its durable construction limits the effects of voltage surges or EMI (electromagnetic interference), making this connector both safe and reliable for long-term use. Connect its female socket to a male solenoid valve to have automatic control of your pneumatic or hydraulic power system. To ensure safe installation, it features a central mounting nut for easy screw down termination.
Features & Benefits
Grey outer colour for easy identification in your setup
Voltage rating of 250V AC/DC for use in high-powered systems
IP65 (ingress protection) rating indicates it's dust-tight and protected against low-pressure water jets from all directions
Compact overall length of 53mm and width of 30.5mm for installation in areas with limited space
Voltage rating of 250V AC/DC for use in high-powered systems
IP65 (ingress protection) rating indicates it's dust-tight and protected against low-pressure water jets from all directions
Compact overall length of 53mm and width of 30.5mm for installation in areas with limited space
Applications
Machine building
Equipment manufacturing
Signal transmission
Equipment manufacturing
Signal transmission
What size cable can I use with this valve connector?
This valve connector features a PG11 cable gland size. This means that it can fit cables with diameters between 6 and 9mm.
Approvals
UL Listed; CSA Certified; VDE
Standards
DIN 43650-A
Specifications
Attribute | Value |
---|---|
Pole Format | 3P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac/dc |
Gender | Female |
Mounting Type | Central Nut |
Cable Gland Size | PG11 |
Colour | Grey |
Current Rating | 16A |
Series | GDM |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 6 → 9mm |