- RS Stock No.:
- 223-5208
- Mfr. Part No.:
- A105NAC230R
- Manufacturer:
- e2s
- RS Stock No.:
- 223-5208
- Mfr. Part No.:
- A105NAC230R
- Manufacturer:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
e2s Alarm Sounder
The e2s high output alarm sounder is a surface mount 32-tone electronic alarm. It has a sound level output of 105dB(A) at a distance of up to 1m. The low current consumption and high SPL in a robust fire retardant housing makes it suitable for all general signalling applications including fire, security, and process control. This alarm works on a supply voltage of 230VAC. The sounder is available in red body colour.
Features and Benefits
Automatic synchronisation on multi-sounder system
Stainless steel fixings
Unit can be mounted using external lugs or internal BESA compatible fixing positions
Duplicate cable terminations (in and out for daisy-chain installations)
Tropicalisation available on request
Available with custom tone configurations and frequencies
Programmable version available:
45 alarm tones
4 remotely selectable stages
Any tone can be assigned to any stage
User-configurable continuous frequency tone
Stainless steel fixings
Unit can be mounted using external lugs or internal BESA compatible fixing positions
Duplicate cable terminations (in and out for daisy-chain installations)
Tropicalisation available on request
Available with custom tone configurations and frequencies
Programmable version available:
45 alarm tones
4 remotely selectable stages
Any tone can be assigned to any stage
User-configurable continuous frequency tone
Applications
Fire
Security
Process control
Security
Process control
Certifications
UL approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UKOOA/PFEER compliant
CE
IP66
GOST-R
VdS
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UKOOA/PFEER compliant
CE
IP66
GOST-R
VdS
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP55 |
Decibels at 1 Metre | 105dB |
Current Type | AC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Application Type | Sounder |
Maximum Decibel | 112dB |
Series | A105N |
Base Length | 130mm |
Base Width | 130mm |
Housing Material | ABS |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |