- RS Stock No.:
- 223-1408
- Mfr. Part No.:
- A121AC230R
- Manufacturer:
- e2s
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 223-1408
- Mfr. Part No.:
- A121AC230R
- Manufacturer:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
e2s Alarm Sounder
The e2s very high output alarm sounder is a surface mount, 45-tone electronic alarm with a sound output of 126dB(A) at a distance of up to 1m. It is a 3-stage alarm with volume control. It works on a supply voltage of 230VAC. The sounder has a red body colour.
Features and Benefits
Automatic synchronisation on multi-sounder system
Continuously rated
Stainless steel fixings
Unit can be mounted using external lugs or internal BESA compatible fixing positions
Duplicate cable terminations (in and out for daisy-chain installations)
Tropicalisation available on request
Available with custom tone configurations and frequencies
Programmable version available
45 alarm tones
4 remotely selectable stages
Any tone can be assigned to any stage
User-configurable continuous frequency tone
Continuously rated
Stainless steel fixings
Unit can be mounted using external lugs or internal BESA compatible fixing positions
Duplicate cable terminations (in and out for daisy-chain installations)
Tropicalisation available on request
Available with custom tone configurations and frequencies
Programmable version available
45 alarm tones
4 remotely selectable stages
Any tone can be assigned to any stage
User-configurable continuous frequency tone
Applications
Fire alarm
Security
Process control
Security
Process control
Certifications
VdS approved to EN54-3 (CPD 89/106/EEC)
UKOOA/PFEER compliant alarm tones
UL approved
GOST-R approved
IP66 rated
CE
UKOOA/PFEER compliant alarm tones
UL approved
GOST-R approved
IP66 rated
CE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP66 |
Decibels at 1 Metre | 126dB |
Current Type | AC |
Number Of Tones | 45 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Application Type | Sounder |
Minimum Decibel | 112dB |
Maximum Decibel | 121dB |
Series | A120 |
Base Length | 190mm |
Minimum Temperature | -25°C |
Housing Material | ABS |
Maximum Temperature | +55°C |
Base Width | 190mm |