- RS Stock No.:
- 222-8143
- Mfr. Part No.:
- K2031 WHI
- Manufacturer:
- MK Electric
44 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
735 In Global stock for delivery within 4 working day(s)
Added
Price Each
SGD12.68
(exc. GST)
SGD13.82
(inc. GST)
Units | Per unit |
1 - 9 | SGD12.68 |
10 - 49 | SGD12.41 |
50 + | SGD10.21 |
- RS Stock No.:
- 222-8143
- Mfr. Part No.:
- K2031 WHI
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
MK Electric Moulded Box
The MK Electric logic plus moulded back box has a length of 87mm, a width of 87mm and depth of 40mm. It is made from urea-formaldehyde/melamine. It is a stylish, high- quality, reliable and safe product that incorporates a host of design features which make the installers job easier and quicker. In recent independent tests, the logic plus products were equal to or exceeded competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, salmonella and Klebsiella pneumonia.
Features and Benefits
Next generation Dual-touch (with digitizer) display with 3: 2 aspect ratio
12.0in QHD (2160 '1440) anti-reflective, high brightness outdoor display (up to 1200cd/m²)
Capacitive 10 finger multi-touchscreen with glove and rain modes
Digitiser pen embedded in the tablet part
Detachable keyboard with various enterprise ports and backlit keys
Resistant to water and dust
User exchangeable, hot-swap twin batteries
12.0in QHD (2160 '1440) anti-reflective, high brightness outdoor display (up to 1200cd/m²)
Capacitive 10 finger multi-touchscreen with glove and rain modes
Digitiser pen embedded in the tablet part
Detachable keyboard with various enterprise ports and backlit keys
Resistant to water and dust
User exchangeable, hot-swap twin batteries
Applications
Computer workstations
IP print servers
Kiosks
LCDs
Satellite receiver
Security cameras
Wireless network access points
IP print servers
Kiosks
LCDs
Satellite receiver
Security cameras
Wireless network access points
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Depth | 40mm |
Series | Logic Plus |
Colour Shade | MK White |
Width | 87mm |
Length | 87mm |
Colour | White |
Dimensions | 87 x 87 x 40mm |
Finish | Gloss |
IP Rating | IP20 |
Fixing Standard | BS |
Colour Family | White |
Height | 87mm |
Enclosure Rating | IP20 |