- RS Stock No.:
- 220-7045
- Mfr. Part No.:
- UTG12AC
- Manufacturer:
- Souriau
14 In stock for delivery within 4 working days
Added
Price Each
SGD11.23
(exc. GST)
SGD12.24
(inc. GST)
Units | Per unit |
1 - 9 | SGD11.23 |
10 - 49 | SGD10.99 |
50 - 99 | SGD10.66 |
100 - 249 | SGD10.39 |
250 + | SGD10.16 |
- RS Stock No.:
- 220-7045
- Mfr. Part No.:
- UTG12AC
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
Product Details
Souriau Connector Backshell
The Souriau UTG series connector backshell has shell size of 12. This is a plastic standard connector cable clamp with strain relief. It offers protection with screw cable clamping and a neoprene sealing gland insert which is pre-split in decreasing circular gradients. The length of the cable clamp is 40mm.
Sealok - Plastic
Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application. These connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. It is available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. It is available in standard shell sizes. Two styles of backshell are also offered.
Sealok - Plastic
Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application. These connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. It is available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. It is available in standard shell sizes. Two styles of backshell are also offered.
Features and Benefits
500 mating cycles
Operating temperature ranges between 40°C and 105°C
Resistance to shock and vibration
Clamping range between 3mm and 12.8mm
Operating temperature ranges between 40°C and 105°C
Resistance to shock and vibration
Clamping range between 3mm and 12.8mm
Applications
Commercial applications
Military
Military
Specifications
Attribute | Value |
---|---|
Length | 40mm |