- RS Stock No.:
- 220-2961
- Mfr. Part No.:
- UTG61823PN
- Manufacturer:
- Souriau
- RS Stock No.:
- 220-2961
- Mfr. Part No.:
- UTG61823PN
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
Product Details
Souriau Circular Connector
The Souriau UTG Metalok Bantam series 23-contacts male circular cable plug connector has 13A current rating. This connector features a spring-loaded metal bayonet ring that ensures easy, reliable and durable mating attenuation. It has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. The connector housing is made from thermoplastic and coupling ring made from nickel-plated brass.
This connector is available in 8 shell sizes, 11 insert arrangements, all intermateable, interchangeable and intermountable with the TRIM TRIO UT0 and UTP industrial connector families.
Trim Trio Metalok Bantam plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide a complete solution for lightweight, robust industrial interconnections. The shell material is glass filled thermoplastic, with a rated operating temperature ranging between -55°C and 125°C. Contacts to be ordered separately.
Plastic connectors, nickel-plated to outer body and bayonet ring to satisfy EMC requirements. Cable mount shells are supplied with a metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860 provides an 8-point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.
Note:
Panel mount plug shells with pin inserts will only mate with cable mount shells with socket inserts. Panel mount shells with socket inserts will only mate with cable mount plug shells with pin inserts. Contacts must be ordered separately.
This connector is available in 8 shell sizes, 11 insert arrangements, all intermateable, interchangeable and intermountable with the TRIM TRIO UT0 and UTP industrial connector families.
Trim Trio Metalok Bantam plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide a complete solution for lightweight, robust industrial interconnections. The shell material is glass filled thermoplastic, with a rated operating temperature ranging between -55°C and 125°C. Contacts to be ordered separately.
Plastic connectors, nickel-plated to outer body and bayonet ring to satisfy EMC requirements. Cable mount shells are supplied with a metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860 provides an 8-point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.
Note:
Panel mount plug shells with pin inserts will only mate with cable mount shells with socket inserts. Panel mount shells with socket inserts will only mate with cable mount plug shells with pin inserts. Contacts must be ordered separately.
Features and Benefits
Straight body orientation
Crimp termination
Lightweight and robust coupling
Durability of 500 mating cycles
High vibrations and shock resistance
Shell size is 18mm
Shielding capacity
Moulded keyways ensure error-free mating
Operating temperature ranges between -55°C and 125°C
Crimp termination
Lightweight and robust coupling
Durability of 500 mating cycles
High vibrations and shock resistance
Shell size is 18mm
Shielding capacity
Moulded keyways ensure error-free mating
Operating temperature ranges between -55°C and 125°C
Applications
Civil engineering
Submarine instrumentation
Water treatment and heavy industry
Submarine instrumentation
Water treatment and heavy industry
Certifications
IP40 rated
UL approved
UL approved
Approvals
UL (E31151)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 23 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 13.0A |
Series | UTG |
Body Orientation | Straight |
Shell Size | 18 |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |