- RS Stock No.:
- 220-2832
- Mfr. Part No.:
- CF10SC10RF
- Manufacturer:
- Souriau
Temporarily out of stock - back order for despatch 15/04/2024, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
SGD5.349
(exc. GST)
SGD5.83
(inc. GST)
units | Per unit | Per Pack* |
100 - 400 | SGD5.349 | SGD534.90 |
500 - 2400 | SGD4.937 | SGD493.70 |
2500 - 4900 | SGD4.584 | SGD458.40 |
5000 - 9900 | SGD4.278 | SGD427.80 |
10000 + | SGD4.012 | SGD401.20 |
*price indicative |
- RS Stock No.:
- 220-2832
- Mfr. Part No.:
- CF10SC10RF
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Crimp Contacts
Contacts for standard density connectors (1.6mm diameter) and high density connectors (1.0mm diameter).Blanking pins are available for filling unused 1.6mm cavities.Use Crimp Tool stock no. 194-2264 for 1.0 and 1.6mm contacts.,Alternatively use Universal Crimp Tool Frame stock no. 848-391 with Die Set stock no. 158-8955 (for 1.6mm contacts only)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 20 |
Wire Size | 22 → 20 AWG |
Termination Method | Crimp |
Series | CL |
For Use With | Clipper Series Connectors |
Contact Type | Signal |
Current Rating | 5A |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Cable Mount |