- RS Stock No.:
- 220-2753
- Mfr. Part No.:
- CL1M2201
- Manufacturer:
- Souriau Sunbank by Eaton
299 In stock for delivery within 4 working days
Added
Price Each
SGD19.92
(exc. GST)
SGD21.71
(inc. GST)
Units | Per unit |
1 + | SGD19.92 |
- RS Stock No.:
- 220-2753
- Mfr. Part No.:
- CL1M2201
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau Industrial Plastic Connector
The Souriau clipper series 14-contacts male industrial plastic connector has a plug-type connection. This in-line connector has a 7A current rating per contact. It features a retention plate system allowing insertion/extraction of the contacts without the need for tooling. It has an adaptor with electrical PG thread for PG backshells with 1/2 turn bayonet coupling allowing a quick-connection to the system. This connector has thermoplastic housing with gold plated copper alloy contacts.
Clipper series
Plastic industrial connectors, which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets can accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety, the connectors are designed to be scoop proof: in that, they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High-density formats are available using 1mm contacts.
Clipper series
Plastic industrial connectors, which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets can accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety, the connectors are designed to be scoop proof: in that, they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High-density formats are available using 1mm contacts.
Features and Benefits
Crimp termination
Straight body orientation
180° screw coupling with positive audible safety latch
Contact resistance is less than 10Mohm
Durability of 250 mating cycles
High vibration resistance
Operation temperature ranges between -40°C and 125°C
Scoop proof contacts
Shell size is 2mm
Unshielded
Straight body orientation
180° screw coupling with positive audible safety latch
Contact resistance is less than 10Mohm
Durability of 250 mating cycles
High vibration resistance
Operation temperature ranges between -40°C and 125°C
Scoop proof contacts
Shell size is 2mm
Unshielded
Applications
Factory automation and machine tools
Test and measurement instrumentation
Test and measurement instrumentation
Certifications
IP68 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Mounting Type | Flange Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 7.0A |
Series | Clipper |
Body Orientation | Straight |
Shell Size | 2 |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |