- RS Stock No.:
- 220-0151
- Mfr. Part No.:
- 84033132
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 220-0151
- Mfr. Part No.:
- 84033132
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
840 series - Bases
Bases fitted with male or female solder contacts.
840 series cylindrical connectors
The 840 connector is designed for industrial applications.
It features 4 sizes of housings with solder contacts of Ø 1.5, 2.5, 3.5 and 5 mm.
The snap-lock latch is a bayonet design and a mechanical indexing system guides the housings. Different insulator angling positions can be used to avoid incorrect connections.
The socket and the plug are available with male or female contacts.
Solder contacts are fitted into the insulator.
It features 4 sizes of housings with solder contacts of Ø 1.5, 2.5, 3.5 and 5 mm.
The snap-lock latch is a bayonet design and a mechanical indexing system guides the housings. Different insulator angling positions can be used to avoid incorrect connections.
The socket and the plug are available with male or female contacts.
Solder contacts are fitted into the insulator.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 40.0A |
Body Orientation | Straight |
Series | 840 |
Mating Type | Bayonet |
Housing Material | Aluminium |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |