- RS Stock No.:
- 219-0234
- Mfr. Part No.:
- AL 123608
- Manufacturer:
- Fibox
Discontinued product
- RS Stock No.:
- 219-0234
- Mfr. Part No.:
- AL 123608
- Manufacturer:
- Fibox
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
FIBOX Euronord Aluminium Enclosure
Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of gate marks creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.
Features and Benefits
Temperature range -40°C to +80°C (continuous), -50 to +140°C (short term)
Designed to house DIN Rail-mounted terminal blocks and various types of sensors
IP 66/67/68
Base colour RAL 7001
Designed to house DIN Rail-mounted terminal blocks and various types of sensors
IP 66/67/68
Base colour RAL 7001
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
Yes, Euronord series enclosures have IP66 / IP67/ IP68 rating
Can you purchase mounting plates separately?
No, Euronord mounting plates are not available separately
What is supplied?
Enclosure, Base with screws for mounting plate/DIN-Rail, cover with PUR gasket and stainless steel cover screws
Yes, Euronord series enclosures have IP66 / IP67/ IP68 rating
Can you purchase mounting plates separately?
No, Euronord mounting plates are not available separately
What is supplied?
Enclosure, Base with screws for mounting plate/DIN-Rail, cover with PUR gasket and stainless steel cover screws
Standards
EN 62208:2003 (50298:1998). EN 60950.
Approvals
UL Type 1, 4, 4X, 12, 13 (USA); IP 67/IP 66 (EURO); IEC 529 (OTHERS)
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 362 mm |
External Height | 81 mm |
External Width | 125 mm |
External Dimensions | 362 x 125 x 81mm |
IP Rating | IP66, IP67 |
Colour | Grey |
Lid Colour | Grey |
Shielded | No |
Series | Euronord |