TRACOPOWER TEN 3 DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 217-6777
- Mfr. Part No.:
- TEN 3-2422
- Manufacturer:
- TRACOPOWER
41 In stock for delivery within 4 working days
Added
Price Each
SGD29.49
(exc. GST)
SGD32.14
(inc. GST)
Units | Per unit |
1 - 2 | SGD29.49 |
3 - 4 | SGD28.60 |
5 + | SGD27.75 |
- RS Stock No.:
- 217-6777
- Mfr. Part No.:
- TEN 3-2422
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, Input Filtering, 82% Efficiency - TEN 3 Series - TEN 3-2422
When you need a versatile power and conversion solution for demanding electrical setups, try this DC-DC converter from Traco Power. It takes an input voltage from a wide 18 to 36V DC range and steps it down to a carefully managed output of ±12V DC to supply battery-powered devices. As this is a dual-output model, you can use it to run up to two bits of connected kit at one time. Thanks to this converter's impressive efficiency of 82%, you can trust it works safely to full load in ambient temperatures ranging from -40°C to +85°C.
Features & Benefits
• EMI filtering and maximum 60mVp-p ripple and noise make it a safe bet in sensitive environments
• Mean time between failures of over 1.1 million hours, so you know it's a long-lasting choice
• Flame-retardant potting helps minimise the spread of flames in case of fire
• Mean time between failures of over 1.1 million hours, so you know it's a long-lasting choice
• Flame-retardant potting helps minimise the spread of flames in case of fire
Applications
• Server rooms
• Industrial automation
• Cleanrooms
• Industrial automation
• Cleanrooms
What electrical protections does this product offer?
This converter comes with overvoltage and continuous short-circuit protections to shield against common voltage and current errors. Thanks to the unit's isolation to 1.5kV DC you can trust it safeguards against electrical surges too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL Recognised; EN60950; UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | ±125mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Width | 20.3mm |
Depth | 10.2mm |
Length | 32mm |
Series | TEN 3 |
Load Regulation | ±2% |
Maximum Temperature | +85°C |
Standards Met | EN 60950-1 |
Minimum Temperature | -40°C |
Efficiency | 82% |