TRACOPOWER TEN 3 DC-DC Converter, ±5V dc/ ±250mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 217-6698
- Mfr. Part No.:
- TEN 3-1221
- Manufacturer:
- TRACOPOWER
21 In stock for delivery within 4 working days
Added
Price Each
SGD27.68
(exc. GST)
SGD30.17
(inc. GST)
Units | Per unit |
1 - 2 | SGD27.68 |
3 - 4 | SGD27.10 |
5 + | SGD26.52 |
- RS Stock No.:
- 217-6698
- Mfr. Part No.:
- TEN 3-1221
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series
The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is ideal for a wide range of applications in industrial and communication systems.
Wide 2:1 input range
High efficiency up to 84%
Full SMD-design
Short circuit protection
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
24-pin DIP with industry standard pinout
High reliability, MTBF >1.1 Mio. h
High efficiency up to 84%
Full SMD-design
Short circuit protection
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
24-pin DIP with industry standard pinout
High reliability, MTBF >1.1 Mio. h
Standards
cUL/UL 60950-1, IEC/EN 60950-1
Approvals
cUL/UL , IEC/EN , CSA File No. 226037
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | ±250mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Length | 32mm |
Series | TEN 3 |
Load Regulation | ±2% |
Efficiency | 77% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |