TRACOPOWER TME DC-DC Converter, 9V dc/ 110mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 217-6632
- Mfr. Part No.:
- TME 2409S
- Manufacturer:
- TRACOPOWER
8 In stock for delivery within 4 working days
Added
Price Each
SGD8.33
(exc. GST)
SGD9.08
(inc. GST)
Units | Per unit |
1 - 2 | SGD8.33 |
3 - 4 | SGD8.08 |
5 + | SGD7.84 |
- RS Stock No.:
- 217-6632
- Mfr. Part No.:
- TME 2409S
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Tracopower (TME Series) 1W SIP Single Output Unregulated Isolated DC-DC Converter
The Traco Power TME series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The full SMD design of these isolated converters makes it possible to offer a product with high performance at a low cost. The TME DC-DC converters require only 0.7 cm2 board space and are the perfect solution for space-critical industrial applications for board level power distribution.
(Series) Features & Benefits:
Operating temperature (–40°C to +85°C), Storage temperature (–50°C to +125°C), Case temperature (Max. +90°C)
Humidity (non-condensing) 95 % rel H max
Isolation voltage (input/output) 1,000 VDC, Isolation capacity (input/output) 60 pF typ, Isolation resistance (input/output) >1,000 Mohm
Lead-free design, RoHS compliant
Industry-standard pinout
Casing material non-conductive black plastic (UL 94-V0 rated)
(Series) Input specifications:
Reverse polarity input current 0.3 A max.
Reflected input ripple current can be reduced by ext. 1 – 3.3 μF polyester film capacitor
Input filter Internal capacitors
Reflected input ripple current can be reduced by ext. 1 – 3.3 μF polyester film capacitor
Input filter Internal capacitors
(Series) Output specifications:
Capacitive load of 33 μF max
Short circuit protection limited 0.5 s max.
Ripple and noise (20 MHz Bandwidth) 150 mVp-p max.
Temperature coefficient ±0.01 %/K typ. / ±0.02 %/K max
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 1W |
Input Voltage Nominal | 24 V dc |
Output Current | 110mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 4 |
Isolation Voltage | 1kV dc |
Width | 6.1mm |
Depth | 10.2mm |
Length | 11.5mm |
Series | TME |
Load Regulation | ±10% |
Maximum Temperature | +85°C |
Efficiency | 79% |
Minimum Temperature | -40°C |