- RS Stock No.:
- 214-6164
- Mfr. Part No.:
- BZV01/A0620/11
- Manufacturer:
- Bulgin
211 In stock for delivery within 4 working days
Added
Price Each
SGD89.84
(exc. GST)
SGD97.93
(inc. GST)
Units | Per unit |
1 - 99 | SGD89.84 |
100 - 199 | SGD89.06 |
200 - 499 | SGD87.51 |
500 - 1499 | SGD83.71 |
1500 + | SGD72.79 |
- RS Stock No.:
- 214-6164
- Mfr. Part No.:
- BZV01/A0620/11
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Single Fused IEC Filter
The Bulgin IEC fused filter is a single-pole, vertical poly snap mount with C14 male connector switch power inlet. It has a voltage rating of 250VAC and a current rating of 6A. The filter has an inlet with a fuse holder and a DP green neon switch. It requires operating frequency ranging between 50Hz and 400Hz.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Features and Benefits
6.3mm spade terminals (inlet legs)
Cold condition
Operating temperature ranges between -40°C and 70°C
Cold condition
Operating temperature ranges between -40°C and 70°C
Applications
Industrial use
Certifications
UL approved
CSA Certified
VDE
SEMKO
IEC/EN 60950
CSA Certified
VDE
SEMKO
IEC/EN 60950
Approvals
UL Listed; CSA Certified; VDE; SEMKO
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 1 |
Fuse Size | 5 x 20mm |
Switch Type | 1 Pole |
Current Rating | 6A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
IEC Connector Type | C14 |
Width | 72.3mm |
Depth | 63.8mm |
Height | 36.1mm |