- RS Stock No.:
- 214-6108
- Mfr. Part No.:
- BZM27/A0620/57B
- Manufacturer:
- Bulgin
843 In stock for delivery within 4 working days
Added
Price Each
SGD55.27
(exc. GST)
SGD60.24
(inc. GST)
Units | Per unit |
1 - 9 | SGD55.27 |
10 - 24 | SGD54.94 |
25 - 74 | SGD54.12 |
75 - 224 | SGD51.69 |
225 + | SGD44.74 |
- RS Stock No.:
- 214-6108
- Mfr. Part No.:
- BZM27/A0620/57B
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Horizontal Inlet
Depth behind panel including Fastons - 63.5mm
Standards
IEC/EN 60950
Warning
Neutral line must not be fused where it is referenced to earth
Approvals
UL recognised component, CSA certified, VDE, SEMKO
Approvals
UL Listed; CSA Certified; VDE; SEMKO
Panel Mount Switched IEC Power Inlet
A selection of general purpose switched IEC power inlet filters ranging from fused types to medical versions. They are available in single and double pole variants, with and without red or green neon illumination. The fused versions accept 5x20mm ceramic fuses.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 2 |
Switch Type | 2 Pole |
Current Rating | 10A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
IEC Connector Type | C14 |
Width | 57.5mm |
Depth | 66.7mm |
Height | 24mm |