- RS Stock No.:
- 211-4224
- Mfr. Part No.:
- PX0597
- Manufacturer:
- Bulgin
7 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
2773 In Global stock for delivery within 4 working day(s)
Added
Price Each
SGD12.43
(exc. GST)
SGD13.55
(inc. GST)
Units | Per unit |
1 - 9 | SGD12.43 |
10 - 49 | SGD12.19 |
50 - 99 | SGD11.95 |
100 - 499 | SGD11.71 |
500 + | SGD9.65 |
- RS Stock No.:
- 211-4224
- Mfr. Part No.:
- PX0597
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin IEC Female Plug Connector
The Bulgin IEC EN60 320-1 standard female plug connector is a cable mount, straight, C15 female plug connector. It has a voltage rating of 250VAC and current rating of 10A. This M connector has 3 contacts which are made from brass and plated with nickel.
Features and Benefits
Rewireable
Screw terminals
Hot condition
Mates with PX0590 and PX0595
Contact resistance is <10mΩ
Insulation resistance is >10³MΩ
Operating temperature ranges between -40°C and 70°C
Screw terminals
Hot condition
Mates with PX0590 and PX0595
Contact resistance is <10mΩ
Insulation resistance is >10³MΩ
Operating temperature ranges between -40°C and 70°C
Applications
Domestic appliances
Electrical appliances
Electrical appliances
Certifications
UL approved
CSA certified
VDE
CSA certified
VDE
Approvals
UL recognised component, CSA certified, BSI, IMQ, SEMKO, VDE
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C15 |
Mounting Type | Cable Mount |
Gender | Female |
Current Rating | 10A |
Body Orientation | Straight |
Standards Met | BSI, CSA certified, IMQ, SEMKO, UL recognised, VDE |
Termination Method | Screw |
Number of Fuses | None |
Voltage Rating | 250 V ac |
Shuttered | No |