- RS Stock No.:
- 211-1017
- Mfr. Part No.:
- BZH11/Z0000/00
- Manufacturer:
- Bulgin
90 In stock for delivery within 4 working days
Added
Price Each
SGD18.12
(exc. GST)
SGD19.75
(inc. GST)
Units | Per unit |
1 - 24 | SGD18.12 |
25 - 99 | SGD18.04 |
100 - 249 | SGD17.72 |
250 - 749 | SGD16.93 |
750 + | SGD14.68 |
- RS Stock No.:
- 211-1017
- Mfr. Part No.:
- BZH11/Z0000/00
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
10A Snap In Fused Horizontal Plug/ Socket Combination (C13/C14)
No electrical connection between inlet and outlet as supplied
Fuseholder accepts 20mm fuse, protection to PC2, IEC 127//6
Panel cut-out 76·5 x 34·4
Panel thickness 1·0 to 3·0
Fuseholder accepts 20mm fuse, protection to PC2, IEC 127//6
Panel cut-out 76·5 x 34·4
Panel thickness 1·0 to 3·0
Note
These Plug / Socket Combinations and Adaptors have a current rating of 10A and a voltage rating of 250 Vac.
Approvals
UL Listed; CSA certified; SEMKO; VDE
Approvals
UL recognised component, CSA certified, IMQ, SEMKO, VDE
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C13, C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Termination Method | Quick Connect |
Standards Met | CSA certified, IMQ, SEMKO, UL recognised, VDE |
Number of Fuses | 1 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |
Shuttered | No |