- RS Stock No.:
- 211-0991
- Mfr. Part No.:
- BZH01/Z0000/10
- Manufacturer:
- Bulgin
- RS Stock No.:
- 211-0991
- Mfr. Part No.:
- BZH01/Z0000/10
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin IEC Fused Plug
The Bulgin IEC fused male plug has a horizontal arrangement C14 connector and a snap-in panel mount device. This plug has switched inlets with a double pole, non-illuminated switch. It has a supply voltage rating of 250VAC and current rating of 10A.
Note
These chassis plugs accept all the 5mm x 20mm fuses.
Note
These chassis plugs accept all the 5mm x 20mm fuses.
Features and Benefits
Fused Inlet with 6.3mm (0.25in) blade receptacles
Non-filtered inlet option
Options of I/O marked switches
Non-filtered inlet option
Options of I/O marked switches
Applications
Domestic appliances
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Certifications
UL approved
CSA certified
VDE
IMQ
SEMKO
SEV
CSA certified
VDE
IMQ
SEMKO
SEV
Approvals
UL recognised component; CSA certified; IMQ; SEMKO; SEV; VDE
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Standards Met | CSA certified, IMQ, SEMKO, SEV, UL recognised, VDE |
Termination Method | Quick Connect |
Number of Fuses | 1 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |
Shuttered | No |