- RS Stock No.:
- 211-0979
- Mfr. Part No.:
- BZH01/Z0000/01
- Manufacturer:
- Bulgin
378 In stock for delivery within 4 working days
Price Each
SGD18.68
(exc. GST)
SGD20.36
(inc. GST)
Units | Per unit |
1 - 24 | SGD18.68 |
25 - 99 | SGD18.60 |
100 - 249 | SGD18.27 |
250 - 749 | SGD17.46 |
750 + | SGD15.13 |
- RS Stock No.:
- 211-0979
- Mfr. Part No.:
- BZH01/Z0000/01
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
10A Snap In Single Pole Fused IEC 320 Horizontal Plug (C14)
Single pole switching, with or without neon
250V ac/ 10A rated, 20mm fuseholder
Fuse drawer protected to PC2, IEC 127//6
250V ac/ 10A rated, 20mm fuseholder
Fuse drawer protected to PC2, IEC 127//6
Note
These Chassis Plugs all accept 5 x 20mm fuses
Approvals
UL recognised component, CSA certified, IMQ, SEMKO, VDE
Approvals
UL recognised component, CSA certified, IMQ, SEMKO, VDE
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Termination Method | Quick Connect |
Standards Met | CSA certified, IMQ, SEMKO, UL recognised, VDE |
Number of Fuses | 1 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |
Shuttered | No |