- RS Stock No.:
- 211-0957
- Mfr. Part No.:
- SA2368
- Manufacturer:
- Bulgin
278 In stock for delivery within 4 working days
Added
Price Each
SGD11.69
(exc. GST)
SGD12.74
(inc. GST)
Units | Per unit |
1 - 24 | SGD11.69 |
25 - 99 | SGD11.65 |
100 - 299 | SGD11.47 |
300 - 899 | SGD10.95 |
900 + | SGD9.46 |
- RS Stock No.:
- 211-0957
- Mfr. Part No.:
- SA2368
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
4-Way Shrouded Contact, Polarised Plugs & Sockets
From Bulgin, 4-pole connectors, featuring insulating boot for socket see stock no 544-128. Dimensions and fixings same as 3-pole version.
Warning
The following RS power connectors are suitable for direct connection to 240V a.c. mains unless otherwise stated. Care must be taken when choosing a product for mains connection.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250 V ac |
Gender | Female |
Mounting Type | Panel Mount |
Current Rating | 3A |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |