- RS Stock No.:
- 211-0941
- Mfr. Part No.:
- SA2367
- Manufacturer:
- Bulgin
459 In stock for delivery within 4 working days
Added
Price Each
SGD13.16
(exc. GST)
SGD14.34
(inc. GST)
Units | Per unit |
1 - 24 | SGD13.16 |
25 - 99 | SGD13.11 |
100 - 299 | SGD12.91 |
300 - 899 | SGD12.32 |
900 + | SGD10.64 |
- RS Stock No.:
- 211-0941
- Mfr. Part No.:
- SA2367
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
4-Way Shrouded Contact, Polarised Plugs & Sockets
From Bulgin, 4-pole connectors, featuring insulating boot for socket see stock no 544-128. Dimensions and fixings same as 3-pole version.
Warning
The following RS power connectors are suitable for direct connection to 240V a.c. mains unless otherwise stated. Care must be taken when choosing a product for mains connection.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250 V ac |
Gender | Male |
Mounting Type | Cable Mount |
Current Rating | 3A |
Termination Method | Screw Down |
Contact Material | Brass |
Contact Plating | Nickel |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |