- RS Stock No.:
- 211-0935
- Mfr. Part No.:
- KT0009
- Manufacturer:
- Bulgin
35 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
281 In Global stock for delivery within 4 working day(s)
Price Each
Was SGD13.93
You pay
SGD13.23
(exc. GST)
SGD14.42
(inc. GST)
units | Per unit |
1 - 49 | SGD13.23 |
50 - 249 | SGD13.19 |
250 - 749 | SGD12.99 |
750 - 2249 | SGD12.40 |
2250 + | SGD10.71 |
- RS Stock No.:
- 211-0935
- Mfr. Part No.:
- KT0009
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Retaining Clamp Kit
The Bulgin retaining clip is designed to prevent accidental removal of the connector. This clip is made from stainless steel material which prevents inadvertent disconnection of power during use.
Supplied with hardware to fit chassis-mounted plugs and sockets
Not suitable for use with chassis plug filters or moulded cordsets
Supplied with hardware to fit chassis-mounted plugs and sockets
Not suitable for use with chassis plug filters or moulded cordsets
Features and Benefits
Fits flanged fused inlets
Contact resistance is less than 10mΩ
Insulation resistance is greater than 1000MΩ
Operating temperature ranges between -40°C and 70°C
Contact resistance is less than 10mΩ
Insulation resistance is greater than 1000MΩ
Operating temperature ranges between -40°C and 70°C
Applications
Industrial uses
Automation industries
Automation industries
Specifications
Attribute | Value |
---|---|
Accessory Type | Retaining Clip |
For Use With | PX Range |
Colour | Silver |
Width | 43.3mm |