- RS Stock No.:
- 211-0913
- Mfr. Part No.:
- 11328
- Manufacturer:
- Bulgin
1220 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD2.126
(exc. GST)
SGD2.317
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD2.126 | SGD10.63 |
125 - 495 | SGD2.084 | SGD10.42 |
500 - 1245 | SGD2.044 | SGD10.22 |
1250 - 6245 | SGD2.004 | SGD10.02 |
6250 + | SGD1.65 | SGD8.25 |
*price indicative |
- RS Stock No.:
- 211-0913
- Mfr. Part No.:
- 11328
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IEC Connector Insulating Boots
A comprehensive offering of IEC connector insulating boots, offered in a variety of size, designed to assist in preventing accidental shorting of the contacts at the rear of an IEC connector and also offering dust and dirt ingress protection.
1.6 mm thickness moulded boots to protect the rear connections of IEC connectors
Type 1: fits stock nos. 449-310, 489-245, 481-651 and 110-955
Type 2: fits stock nos. 488-191 and the discontinued 210-263 and 210-257
Type 3: fits stock nos. 195-912, 481-623, 426-474, 426-468 and 801-954
Type 4: fits stock nos. 815-830, 489-122, 481-639, 815-824 and 202-4963
Type 1: fits stock nos. 449-310, 489-245, 481-651 and 110-955
Type 2: fits stock nos. 488-191 and the discontinued 210-263 and 210-257
Type 3: fits stock nos. 195-912, 481-623, 426-474, 426-468 and 801-954
Type 4: fits stock nos. 815-830, 489-122, 481-639, 815-824 and 202-4963
Specifications
Attribute | Value |
---|---|
Accessory Type | Boot |
For Use With | PX Range |
Width | 46.0mm |