- RS Stock No.:
- 204-3879
- Mfr. Part No.:
- BZM27/Z0000/53B
- Manufacturer:
- Bulgin
58 In stock for delivery within 4 working days
Added
Price Each
SGD15.98
(exc. GST)
SGD17.42
(inc. GST)
Units | Per unit |
1 - 2 | SGD15.98 |
3 - 4 | SGD15.38 |
5 + | SGD14.42 |
- RS Stock No.:
- 204-3879
- Mfr. Part No.:
- BZM27/Z0000/53B
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
10 A Snap-In Chassis Plug with Switch
Socket modules for electrical apparatus, fitted with a control switch.
These modules clip into a panel with a maximum thickness of 1.5 mm and are available with three different switches, black or illuminated in red or green.
Blade termination.
These modules clip into a panel with a maximum thickness of 1.5 mm and are available with three different switches, black or illuminated in red or green.
Blade termination.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Number of Fuses | None |
Voltage Rating | 250 V ac |
Shuttered | No |