- RS Stock No.:
- 203-7622
- Manufacturer:
- RS PRO
225 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 25)
SGD7.483
(exc. GST)
SGD8.156
(inc. GST)
Units | Per unit | Per Pack* |
25 + | SGD7.483 | SGD187.075 |
*price indicative |
- RS Stock No.:
- 203-7622
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Beam Clamp M8, Maximum Load 60 kg, 18 mm
This robust beam clamp will ensure your structural beams are kept safe and supported. It's part of our tried and trusted RS PRO range.
With this beam clamp, you won't need to weld or drill to create secure steel-to-steel connections. It's especially useful in settings where heavy materials need handling, as it can be used to attach hanger rods to structures.
With a maximum load capacity of 60 kg and its pure steel construction, this clamp is hardwearing and resistant to corrosion. It has a thread size of M8 and a maximum flange thickness of 18 mm. It'd be an invaluable addition to large construction sites.
RS PRO's beam clamps are fully RoHS (Restrictions of Hazardous Substances) certified, so they contain only trace amounts of harmful substances. In addition to industrial purposes, they can also be used to hold scaffolding in place.
With this beam clamp, you won't need to weld or drill to create secure steel-to-steel connections. It's especially useful in settings where heavy materials need handling, as it can be used to attach hanger rods to structures.
With a maximum load capacity of 60 kg and its pure steel construction, this clamp is hardwearing and resistant to corrosion. It has a thread size of M8 and a maximum flange thickness of 18 mm. It'd be an invaluable addition to large construction sites.
RS PRO's beam clamps are fully RoHS (Restrictions of Hazardous Substances) certified, so they contain only trace amounts of harmful substances. In addition to industrial purposes, they can also be used to hold scaffolding in place.
Features and Benefits
Beam clamp
Maximum flange thickness of 18 mm
Thread size of M8
Maximum load of 60 kg
Made from steel with an electroplated zinc finish
Designed for threaded rod applications
Suitable for construction and industrial purposes
Meets standards ASTM-B117-90 and DIN 50021 for 72 hours of salt spray resistance
Maximum flange thickness of 18 mm
Thread size of M8
Maximum load of 60 kg
Made from steel with an electroplated zinc finish
Designed for threaded rod applications
Suitable for construction and industrial purposes
Meets standards ASTM-B117-90 and DIN 50021 for 72 hours of salt spray resistance
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Flange Thickness | Maximum of 18 mm |
Thread Size | M8 |
Maximum Load | 60kg |
Material | Steel |
Flange Thickness Maximum | 18mm |