- RS Stock No.:
- 202-8959
- Mfr. Part No.:
- CF5.05.25
- Manufacturer:
- Igus
- RS Stock No.:
- 202-8959
- Mfr. Part No.:
- CF5.05.25
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Cables for cable-holder chains
These special, ultra-flexible cables for cable-holder chains are designed to provide permanent support for many high speed flex movements
The conductors are gathered into harnesses
Assembled into cable strands around a pull-resistant central core
Strand pitch is very short, giving the cables a structure with a very low torsion factor
Conductor markings: black conductors, numbered in white, plus a green/yellow conductor
The screened cable features a flexible copper braid
Assembled into cable strands around a pull-resistant central core
Strand pitch is very short, giving the cables a structure with a very low torsion factor
Conductor markings: black conductors, numbered in white, plus a green/yellow conductor
The screened cable features a flexible copper braid
Features and Benefits
Approvals
VDE 0245 and UL 62
Specifications
Attribute | Value |
---|---|
Series | chainflex CF5 |
Number of Cores | 25 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Unscreened |
Length | 20m |
Sheath Colour | Green |
Cable Shape | Multicore |
American Wire Gauge | 20 AWG |
Outer Diameter | 17mm |
Sheath Material | PVC |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +70°C |
Oil Resistant | Yes |
Fire Behaviour | Flame Retardant |
Insulation Material | PVC |
Conductor Resistance | 39 Ω/km |
Current Rating | 8 A |
Minimum Bend Radius | 6.8 x D |
Screen Type | Unscreened |
Voltage Rating | 300 V |
Earth Cable | Yes |
Armoured | No |
Conductor Material | Copper |