- RS Stock No.:
- 202-4963
- Mfr. Part No.:
- PF0033/15/63
- Manufacturer:
- Bulgin
248 In stock for delivery within 4 working days
Added
Price Each
SGD12.43
(exc. GST)
SGD13.55
(inc. GST)
Units | Per unit |
1 - 24 | SGD12.43 |
25 - 49 | SGD12.02 |
50 + | SGD11.22 |
- RS Stock No.:
- 202-4963
- Mfr. Part No.:
- PF0033/15/63
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin IEC Fused Plug
The Bulgin IEC double fused male plug has a straight C14 connector and a vertical snap-in panel mount device. It has a supply voltage rating of 250VAC and current rating of 10A. This connector has three contacts which are made from brass and plated with nickel.
Note:
These fused plugs accept 5mm x 20mm fuses.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Note:
These fused plugs accept 5mm x 20mm fuses.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Features and Benefits
Panel thickness is 1.5mm
Solder terminals
Twin fused of 5mm x 20mm
Fused Inlet with 6.3mm (0.25in) blade receptacles
Contact resistance is less than 10mΩ
Insulation resistance is greater than 10⁴MΩ
Operating temperature ranges between -20°C and 70°C
Solder terminals
Twin fused of 5mm x 20mm
Fused Inlet with 6.3mm (0.25in) blade receptacles
Contact resistance is less than 10mΩ
Insulation resistance is greater than 10⁴MΩ
Operating temperature ranges between -20°C and 70°C
Applications
Domestic appliances
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Certifications
UL approved
CSA certified
VDE
IMQ
CSA certified
VDE
IMQ
Approvals
UL recognised component, CSA certified, IMQ, SEMKO, VDE
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Standards Met | CSA certified, IMQ, SEMKO, UL recognised, VDE |
Number of Fuses | 2 |
Voltage Rating | 250 V ac |
Fuse Size | 5 x 20mm |
Shuttered | No |