- RS Stock No.:
- 194-2191
- Mfr. Part No.:
- CL1C4201
- Manufacturer:
- Souriau
Discontinued product
- RS Stock No.:
- 194-2191
- Mfr. Part No.:
- CL1C4201
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
In-line Coupler Shell
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 40 |
Mounting Type | In-line |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | Clipper |
Mating Type | Threaded |
Shell Size | 4 |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |