- RS Stock No.:
- 194-2141
- Mfr. Part No.:
- CL1F4201
- Manufacturer:
- Souriau Sunbank by Eaton
- RS Stock No.:
- 194-2141
- Mfr. Part No.:
- CL1F4201
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cable Shell
180° screw coupling cable mount sockets. The unique contact retention system facilitates field maintenance and repair, enabling contacts to be loaded and unloaded by simply unlocking the contact retention plate. The assembled connector accepts a range of backshells. Contacts available seperately, typically 220-2810 or 175-3963.
Note
Cable sockets only mate with panel plugs or in-line coupler shells. Cable plugs only mate with panel sockets.
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 40 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 7.0A |
Series | Clipper |
Body Orientation | Straight |
Shell Size | 4 |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |