Souriau, 851 55 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 22, Bayonet Coupling,
- RS Stock No.:
- 194-2012
- Mfr. Part No.:
- 85102E2255P50
- Manufacturer:
- Souriau Sunbank by Eaton
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD137.96
(exc. GST)
SGD150.38
(inc. GST)
Units | Per unit |
1 - 4 | SGD137.96 |
5 - 24 | SGD133.82 |
25 + | SGD129.80 |
- RS Stock No.:
- 194-2012
- Mfr. Part No.:
- 85102E2255P50
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
851 Series - Male sockets for soldering
Solder contacts Ø 1 mm for 24 → 18 AWG cable (cross-section = 0.21 → 0.93 mm2).
The 1412 model also features 4 size 16 contacts (Ø 1.6 mm) for 18 → 14 AWG cable (cross-section = 0.93 → 1.91 mm2).
The 1412 model also features 4 size 16 contacts (Ø 1.6 mm) for 18 → 14 AWG cable (cross-section = 0.93 → 1.91 mm2).
851 and 451 series cylindrical connectors
Initially designed for the aeronautics and weapons industry, the 851 series is now widely used in diverse industrial electrical and electronics fields (measurement, instrumentation, transport, machine-tools, industrial automation etc.).
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 55 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Shell Size | 22 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 851 |
Minimum Operating Temperature | -55°C |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |