TRACOPOWER TMA DC-DC Converter, 15V dc/ 65mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 191-4994
- Mfr. Part No.:
- TMA 1215S
- Manufacturer:
- TRACOPOWER
3 In stock for delivery within 4 working days
Added
Price Each
SGD7.35
(exc. GST)
SGD8.01
(inc. GST)
Units | Per unit |
1 - 2 | SGD7.35 |
3 - 4 | SGD7.14 |
5 + | SGD6.92 |
- RS Stock No.:
- 191-4994
- Mfr. Part No.:
- TMA 1215S
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMA Series
The Traco Power TMA series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TME DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution
Single-in-line (SIP) package
Single and dual output models
I/O isolation 1000 VDC
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Industry standard pinout
100% Burn-in (8 h)
Lead free design, RoHS compliant
Single and dual output models
I/O isolation 1000 VDC
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Industry standard pinout
100% Burn-in (8 h)
Lead free design, RoHS compliant
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 65mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 6 |
Isolation Voltage | 1kV dc |
Length | 19.5mm |
Depth | 10.2mm |
Series | TMA |
Load Regulation | ±10% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 80% |